Black FridaySave 10% On Orders Over $50 - Use Offer Code BFNOW

Eight Position Two Row Speaker Terminal Block

You may also like:
DTJ-0400 DTJ-0400
11 11
PJ31640 PJ31640
CS7021-DN-BLK-R CS7021-DN-BLK-R
CS7021-DN-RD-R CS7021-DN-RD-R
12B 12B
Clearance

$1.25 ea

10% discount applied in cart

473 ship on Nov. 30


  • Jameco Part no.: 2236084
  • Manufacturer: Kobiconn
  • Manufacturer no.: 1511-CJ9019
  • HTS code: 8538907080
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.25
10+ $1.09
100+ $0.89
500+ $0.79

Request a Large Quantity Quote

Eight Position Two Row Speaker Terminal Block

Specifications

  • Product: Barrier Terminal Blocks
  • Number of Positions: 8 Position
  • Pitch: 3.5 mm
  • Type: Wire-to-Board
  • Mounting Style: Through Hole
  • Mounting Angle: Right
  • Termination Style: Press Fit
  • Insulation Resistance: 100 MOhms
  • Height: 31 mm
  • Length: 64 mm
  • Width: 14 mm


Report a problem
Suggest a product
Specification Value
Body OrientationRight Angle
SizeSpring
GenderJack
MountingThrough Hole
ChannelsStereo
Number of Contacts8
ColorBlack/Red
Dimensions (mm)34.0L x 25.0W x 41.0H
Termination MethodSolderable


Report a problem
Suggest a product