Cyber Monday Sale  Free Ground Shipping in the Continental US On Orders Over $50 - Use Offer Code CYBERCOOL

2.5 mm x 5.5 mm DC Power Jack

You may also like:
JX16183 JX16183
HD2388C HD2388C
PL1351-R PL1351-R
WTJ-020-37A WTJ-020-37A
GCD014 GCD014
CS1014A-R CS1014A-R
Clearance

$0.45 ea

10% discount applied in cart

360 ship on Dec. 7


  • Jameco Part no.: 2236130
  • Manufacturer: Kobiconn
  • Manufacturer no.: 163-2125E
  • HTS code: 8536694010
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.45
10+ $0.35
100+ $0.29
500+ $0.25

Request a Large Quantity Quote

2.5 mm x 5.5 mm DC Power Jack

Specifications

  • Plastic Housing: Black polymide
  • Operating Temperature: -25 to +85 Celcius
  • Insertion and Extraction Force: 0.2 Kgs to 2.0 Kgs
  • Contact Resitance: 50m Ohm max.
  • Insulation Resistance: 100M Ohm (min.) 500VDC
  • Withstand Voltage Test: 500VAC 50 to 60Hz for 1 minute
  • Center Pin: Nickel plated copper alloy
  • Rated Voltage: 24VDC
  • Rated Current: 3.5ADC
  • Terminals: Tin plated brass
  • Durability Test: 5000 mating cycles


Report a problem
Suggest a product
Specification Value
Body/Shell StyleJack
Pin/Inner Diameter (mm)2.5
Outer Diameter (mm)5.5
TerminationSolderableable
Mounting TypePanel Mount
Body OrientationSquare, Right Angle
Rated Current (A)3.5
Rated Voltage (V)24


Report a problem
Suggest a product