Circuit Protection
Fuses, Holders & Clips
5 x 20 mm Panel Mount Fuse Holder
View larger image
Jameco Part no.:
2236148
Manufacturer:
Eagle Plastics
Manufacturer p/n:
441-R344B
HTS code:
8536695050
Data Sheet (current)
[136 KB ]
You may also like:
9435-1/2
03420012HX040
HLQ-1-6/10*
2203-R
GFS603-R
G/S GFS703-R
$1.49
ea
151 ship on Jan. 25
Qty
Add to cart
+ Add to my favorites
# of units
Price (USD)
1+
$1.49
10+
$1.25
100+
$1.09
Request a Large Quantity Quote
WARNING: Proposition 65
Jameco Part no.:
2236148
Manufacturer:
Eagle Plastics
Manufacturer no.:
441-R344B
HTS code:
8536695050
Data Sheet (current)
[136 KB ]
This item is discontinued and is not
recommended for new designs.
# of units
Price
1+
$1.49
10+
$1.25
100+
$1.09
Request a Large Quantity Quote
WARNING: Proposition 65
Overview
Spec
ification
s
Related
products
Back to top
Overview
5 x 20 mm Panel Mount Fuse Holder
Specifications
Mounting Style: Panel Mount
Current Rating: 15 Amp
Voltage Rating: 250 VAC
Contact Resistance: 50m Ohm max.
Insulation Resistance: 500VDC 100M Ohm min.
Dielectric Strength: 1500 VAC, 1 minute
Body Material: Phenolic
Report a problem
Suggest a product
Back to top
Specifications
Specification
Value
Mounting
Panel Mount Screw
Fuse Type
5 mm x 20 mm
Number of Fuses
1
Current Rating
15 A
Voltage Rating
250 VAC
Termination
Solder Lug
Report a problem
Suggest a product
Back to top
Related Products
View related products
Let Jameco suggest other similar products:
Download all Similar products to a spreadsheet file (CSV)
Narrow your search using parametric filtering
Report a problem
Suggest a product
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
Shop By Manufacturer
Preference Center
Power Resource Center
Clearance - Additional Savings
Velleman Store
×
5 x 20 mm Panel Mount Fuse Holder
Image is representative only