Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

2 Poles 6 Positions 180° Rotary Switch D-Shaft 150mA 250V AC/DC

You may also like:
A20615RNZQ A20615RNZQ
G3SR022-R G3SR022-R
G3SR024-R G3SR024-R
G3SR023-R G3SR023-R
G3SR026-R G3SR026-R
KC52A13.00NPS KC52A13.00NPS
SR2511F-25FN SR2511F-25FN
Clearance

$1.95 ea

10% discount applied in cart

1,669 ship on Aug. 7


  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.95
10+ $1.75
100+ $1.49
500+ $1.25
1000+ $1.09

Request a Large Quantity Quote

2 Poles 6 Positions Rotary Switch 150mA/250VAC/VDC

Specifications

  • Number of Positions: 6
  • Rotation: 180°
  • Contact Rating: 150mA @ 250VAC/VDC & 1A @ 24VDC
  • Contact Resistance: 50mΩ
  • Insulation Resistance: 25000MΩ
  • Proof Voltage – 1000 RMS Voltage
  • Rotation Torque: 8.6Ncm ± 1 Ncm


Report a problem
Suggest a product
Specification Value
Number of Poles2
Number of Positions6
Max Current (mA)1/150
Voltage Rating24VDC/250VAC
Index Angle (Deg)30
Size (Length x Diameter) (inch)1.54 x 1.08
Shaft Diameter (inch)0.245
Shaft Length (inch)0.375
Shaft TypeD Flat Side
Terminal TypeSolder
Contact StyleNon-Shorting Break/Make


Report a problem
Suggest a product