# of units | Price |
---|---|
1+ | $1.49 |
10+ | $1.25 |
100+ | $1.05 |
500+ | $0.85 |
1000+ | $0.75 |
Specification | Value |
---|---|
Resistance (ohm) | 500000 |
Power Rating | 0.06 W |
Tolerance (%) | 5 |
Shaft Type | Knurled Slotted |
Shaft Length | 0.590" |
Termination Style | PCB, Panel Mount |
Taper | Audio |
Body Diameter | 16 mm |
Manufacturer Series | RV16AF |
Voltage Rating | 150 V |
Ganging Number | 1 |
Resistive Element Material | Carbon |
Number of Turns | 1 |
Mounting | Panel Mount |
Shaft Diameter (mm) | 6.35 |
Shaft Diameter | 0.250" |