# of units | Price |
---|---|
1+ | $1.79 |
10+ | $1.59 |
100+ | $1.29 |
Specification | Value |
---|---|
Resistance (ohm) | 500000 |
Power Rating | 0.25 W |
Tolerance (%) | 20 |
Shaft Type | D |
Shaft Length | 0.590" |
Termination Style | Solder, Panel Mount |
Taper | Audio |
Body Diameter | 24 mm |
Manufacturer Series | RV24AF |
Voltage Rating | 250 V |
Ganging Number | 1 |
Resistive Element Material | Carbon |
Number of Turns | 1 |
Mounting | Panel Mount |
Shaft Diameter (mm) | 6.35 |
Shaft Diameter | 0.250" |