24 VDC 120mm x 38mm Brushless Fan 138 CFM

You may also like:
SCREW-8825-S SCREW-8825-S
SCREW-8825 SCREW-8825
SC120-W5 SC120-W5
SC120-W5B SC120-W5B
JF0825B2H-R JF0825B2H-R
AG04024XB157300 AG04024XB157300
AD0424MX-G70 AD0424MX-G70
AD0824MB257004(OL5) AD0824MB257004(OL5)

$16.95 ea

67 ship on May. 10
More Available – 14 weeks


  • Jameco Part no.: 2236404
  • Manufacturer: Sunon
  • Manufacturer no.: MEC0382V1-0000-A99
  • HTS code: 8414599080
  • Electronics Parts Locator
# of units Price
1+ $16.95
10+ $15.95
50+ $14.95
100+ $13.95
250+ $12.95

Request a Large Quantity Quote

24 VDC 120mm x 38mm Brushless Fan 138 CFM

Specifications:

  • Manufacturer: Sunon
  • Manufacture#: MEC0382V1-0000-A99
  • Voltage: 24 VDC
  • Current: 383 mA (0.383 A)
  • Power: 9.2 Watt
  • Air Flow: 138 CFM
  • Rated Speed: 3100 RPM
  • Noise: 48 dBA
  • Size: 120 mm x 120mm x 38 mm
  • Connection: (2)- 12" Lead Wires
  • Agency Approvals: UL/CUL/TUV/CE


Report a problem
Suggest a product
Specification Value
Voltage Rating24 VDC
Height120 mm
Width120 mm
Depth38 mm
Air Flow (CFM)138
BearingVapo
Current Rating383 mA
Agency ApprovalsUL, CUL, TUV, CE
Noise (dBA)48
Termination12" Wires
Power Rating9.2 W
Speed3100 rpm


Report a problem
Suggest a product