12 VAC 1.67 Amp Wall Adapter with Screw Terminals

You may also like:
ADU160100Z5401 ADU160100Z5401
ACU120050RS0940 ACU120050RS0940
ACU120100 ACU120100
ADU2401000D5530 ADU2401000D5530
ADU2400500E9150 ADU2400500E9150
ADU180100RZ8441 ADU180100RZ8441

$10.49 ea

102 ship on May. 14
180 ship on Aug. 13

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2236455
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: A1220NNNL
  • HTS code: 8504314035
  • Electronics Parts Locator
# of units Price
1+ $10.49
10+ $8.95
50+ $7.95
100+ $7.25

Request a Large Quantity Quote

12 VAC 1.67 Amp Wall Adapter with Screw Terminals

Specifications:

  • Manufacturer: Jameco ReliaPro
  • Manufacture#: A1220NNNL
  • Input Voltage: 120 VAC, 60 Hz
  • Output Voltage: 12 VAC
  • Current Output: 1.67 A
  • Power: 20 Watt
  • Case Color: White
  • Output Connection: Screw Terminals
  • Size: 3.2" H x 2.2" W x 1.9" D
  • Energy Efficiency: Level VI
  • Agency Approvals: UL
  • Weight: 1.0 lbs.


Report a problem
Suggest a product
Specification Value
Output Voltage12 VAC
Output Current1.67 A
Power Rating20 VA
Input Voltage120 VAC
Primary Frequency50 to 60 Hz
Output Connector TypeScrew Terminals
Output Connector DiametersScrew Terminals
Primary Side ConnectionNEMA 1-15P
Secondary Side ConnectionScrew Terminals
AC Cord Length0 ft.
Agency ApprovalsUL
Length3.2 in.
Width2.2 in.
Height1.9 in.
ColorBlack
Number of Outputs1


Report a problem
Suggest a product