Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

9 VDC 0.5 A Regulated Switching Wall Adapter
2.1 mm ID, F2 - Center Positive

You may also like:
GQ30-120200-BU GQ30-120200-BU
HK-AR-120A100-US HK-AR-120A100-US
HK-AW-120A125-US HK-AW-120A125-US
313990002 313990002
HK-AW-240A063-US HK-AW-240A063-US
KSA-30W-120250VU KSA-30W-120250VU

$8.95 ea

697 ship on Feb. 21
500 ship on Apr. 10


  • Jameco Part no.: 2236498
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: KSAS0050900050VUD
  • Electronics Parts Locator
# of units Price
1+ $8.95
10+ $7.95
50+ $7.49
100+ $6.95

Request a Large Quantity Quote

9 VDC 0.5 A Regulated Switching Wall Adapter 2.1 mm, F2


Specifications:

  • Manufacturer: ReliaPro
  • Manufacture#: KSAS0050900050VUD
  • Input Voltage: 100-240 VAC, 50-60 Hz
  • Voltage Output: 9 VDC
  • Current Output: 500 mA
  • Output Connector: 2.1 mm x 5.5 mm, F2 - Center Positive
  • Output Cord Length: 6 Foot
  • Color: Black
  • Size: 2.1'' H x 1.3'' W x 0.94'' D
  • Agency Approvals: UL/CUL/CE


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)9
Output Current (A)0.5
Input Voltage (VAC)100 to 240
Input Frequency50 to 60
Output Connector TypeCylindrical Female
Output Connector Diameters2.1mm x 5.5mm
PolarityCenter Positive
Size (L" x W" x H")2.1 x 0.9 x 1.3
Agency ApprovalsUL/CUL/CE
Number of Outputs1
Maximum Output Power (W)4.5
Operating Temperature-Min (Cel)0
Operating Temperature-Max (Cel)50
Minimum Isolation Voltage3000V
ColorBlack
Product TypeAuto Switching
StyleWall Mount
PackagingCarton


Report a problem
Suggest a product