Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

.047µF 400V Metallized Polypropylene Capacitor

You may also like:
BFC-238320473 BFC-238320473
MY.1 MY.1
MY.01 MY.01
MER104J1HA0 MER104J1HA0
MY.047 MY.047
MY.1/250 MY.1/250
MY.001 MY.001
Clearance

$0.65 ea

10% discount applied in cart

2,442 ship on Aug. 17


  • Jameco Part no.: 2236560
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: MPP473K/400
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.65
10+ $0.49
100+ $0.39
500+ $0.29
1000+ $0.25

Request a Large Quantity Quote

.047µF 400V Metallized Polypropylene Capacitor

Polypropylene capacitors are suitable for blocking, bypass coupling, temperature compensation and are ideal for use in telecommunications equipment and general electronic equipment.

Specifications:

  • Manufacturer: Jameco ValuePro
  • Manufacture#: MPP473K/400
  • Value: 0.047µF
  • Voltage: 400 VDC
  • Tolerance: ±10%
  • Dissipation Factor: 0.1% max. at 1 kHz (25°C)
  • Operating Temperature: -40°C ∼ +85°C
  • Size: 20 mm W x 16 mm H x 8.0 mm T x 21 mm L.S.


Report a problem
Suggest a product
Specification Value
Capacitance (uF)0.047
Voltage (VDC)400
Tolerance (%)10
Size (L x W x H) (mm)10.3 x 16 x 5.3
Lead Pitch - mm14
Capacitance (pF)47000


Report a problem
Suggest a product