Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

0.1µF 400V Metallized Polypropylene Capacitor

You may also like:
ECQ-E6104KF ECQ-E6104KF
MY.1 MY.1
MY.01 MY.01
MER104J1HA0 MER104J1HA0
MY.047 MY.047
MY.1/250 MY.1/250
MY.001 MY.001

$0.69 ea

2,364 ship on Aug. 5
More Available – 13 weeks


  • Jameco Part no.: 2236586
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: MPP104K/400
  • Electronics Parts Locator
# of units Price
1+ $0.69
10+ $0.59
100+ $0.49
500+ $0.39
1000+ $0.29

Request a Large Quantity Quote

0.1µF 400V Metallized Polypropylene Capacitor

Polypropylene capacitors are suitable for blocking, bypass coupling,
temperature compensation and are ideal for use in telecommunications
equipment and general electronic equipment.

Specifications:

  • Manufacturer: Jameco ValuePro
  • Manufacture#: MPP104K/400
  • Value: 0.1µF
  • Voltage: 400 VDC
  • Tolerance: ±10%
  • Dissipation Factor: 0.1% max. at 1 kHz (25°C)
  • Operating Temperature: -40°C ∼ +85°C
  • Size: 26 mm W x 20 mm H x 11 mm T x 21 mm L.S.


Report a problem
Suggest a product
Specification Value
Capacitance (uF)0.1
Voltage (VDC)400
Tolerance (%)10
Size (L x W x H) (mm)11.4 x 16.8 x 6.1
Lead Pitch - mm14.5
Capacitance (pF)100000


Report a problem
Suggest a product