Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

0.22µF 400V Metallized Polypropylene Capacitor

You may also like:
QXJ2J224KTPT QXJ2J224KTPT
MY.1 MY.1
MY.01 MY.01
MER104J1HA0 MER104J1HA0
MY.047 MY.047
MY.1/250 MY.1/250
MY.001 MY.001

$0.69 ea

2,353 ship on Aug. 14


  • Jameco Part no.: 2236607
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: MPP224K/400
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.69
10+ $0.59
100+ $0.49
500+ $0.39
1000+ $0.29

Request a Large Quantity Quote

0.22µF 400V Mettalized Polypropylene Capacitor

Polypropylene capacitors are suitable for blocking, bypass coupling,
temperature compensation and are ideal for use in telecommunications
equipment and general electronic equipment.

Specifications:

  • Manufacturer: Jameco ValuePro
  • Manufacture#: MPP224K/400
  • Value: 0.22µF
  • Voltage: 400V
  • Tolerance: ±10%
  • Dissipation Factor: 0.1% max. at 1 kHz (25°C)
  • Operating Temperature: -40°C ∼ +85°C
  • Size: 24 mm W x 14.5 mm H x 9 mm T x 20 mm L.S.


Report a problem
Suggest a product
Specification Value
Capacitance (uF)0.22
Voltage (VDC)400
Tolerance (%)10
Size (L x W x H) (mm)11.4 x 23 x 6
Lead Pitch - mm20.7
Capacitance (pF)220000


Report a problem
Suggest a product