Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

0.47µF 400V Metallized Polypropylene Capacitor

You may also like:
MY.1 MY.1
MY.01 MY.01
MER104J1HA0 MER104J1HA0
MY.047 MY.047
MY.1/250 MY.1/250
MY.001 MY.001

$0.79 ea

2,439 ship on Aug. 4
More Available – 13 weeks


  • Jameco Part no.: 2236623
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: MPP474K/400
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $0.79
10+ $0.69
100+ $0.59
500+ $0.45
1000+ $0.35

Request a Large Quantity Quote

0.47µF 400V Metallized Polypropylene Capacitor

Polypropylene capacitors are suitable for blocking, bypass coupling,
temperature compensation and are ideal for use in telecommunications
equipment and general electronic equipment.

Specifications:

  • Manufacturer: Jameco ValuePro
  • Manufacture#: MPP474K/400
  • Value: 0.47µF
  • Tolerance: ±10%
  • Dissipation Factor: 0.1% max. at 1 kHz (25°C)
  • Operating Temperature: -40°C ∼ +85°C
  • Size: 30 mm W x 18 mm H x 11 mm T x 27.5 L.S.


Report a problem
Suggest a product
Specification Value
Capacitance (uF)0.47
Voltage (VDC)400
Tolerance (%)10
Size (L x W x H) (mm)15.5 x 28.7 x 8.5
Lead Pitch - mm26.5
Capacitance (pF)470000


Report a problem
Suggest a product