24VDC 4.2A 100W Enclosed DC-DC Converter 12Vin

You may also like:
SD-50A-24 SD-50A-24
SD-25A-24 SD-25A-24
SD-150C-24 SD-150C-24
SD-100C-24 SD-100C-24
SD-50B-24 SD-50B-24
SD-200B-24 SD-200B-24

$34.20 ea

Lead time 7 days

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2236711
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SD-100A-24
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $34.20
10+ $31.10

Request a Large Quantity Quote

24VDC 4.2A 100W Enclosed DC-DC Converter 12Vin

24 Volts DC @ 4.2 Amps

Features

  • 2:1 wide input range
  • Protections: Short circuit, overload, over voltage
  • 1500VAC I/O isolation
  • Built-in EMI filter, low ripple noise
  • Low cost
  • High reliability
  • 2 year warranty

Specifications

  • Input voltage range: 9.5 to 18 VDC
  • Input current (typ.): 10A (@ 12VDC)
  • Rated power: 100.8 Watts
  • Ripple & Noise: 150 mVp-p
  • Line regulation: ±0.2%
  • Load regulation: ±0.2%
  • Efficiency: 84%
  • Agency approvals: CE
  • Dimensions: 7.83" x 3.86" x 1.5"


Report a problem
Suggest a product
Specification Value
Number of Outputs1
Primary Output Voltage (VDC)24
Additional Output Voltages (VDC)n/a
Output Current (A)4.2
Input Voltage Range (VDC)9.5 to 18
Maximum Input Current (A)10
Output Connector TypeScrew Terminal Block
Package TypeEnclosed
Size (L" x W" x H")7.8 x 3.9 x 1.5
Agency ApprovalsCE/EN/EAC
Maximum Output Power (W)100.8
FamilySD-100
Product TypeDC to DC Power Supply
Efficiency (%)84
Input Voltage (VDC)12
Operating Temperature-Min (Cel)-15
Operating Temperature-Max (Cel)60
Pin_Count7
Length (inch)7.8
Width (inch)3.9
Height (inch)1.5
TypeStep-Up
MountingEnclosed


Report a problem
Suggest a product