12VDC 3A Regulated Switching Table Top Power Supply 2 Wire AC Input 2.1mm Plug

You may also like:
GST36B12-P1J GST36B12-P1J
K36V120300E2 K36V120300E2
G32DD-050400-A G32DD-050400-A
AD6550LF AD6550LF
3A-122DU12 3A-122DU12
ADP-12GB-2.5 ADP-12GB-2.5
EADP-20NB EADP-20NB

$5.95 ea

217 ship on May. 7
More Available – 5 weeks


  • Jameco Part no.: 2236754
  • Manufacturer: Arndt Electronics
  • Manufacturer no.: PS-2.1-12-3-DC-S1
  • HTS code: 8504409530
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $5.95
10+ $5.39
50+ $4.79
100+ $4.29
250+ $3.95

Request a Large Quantity Quote

12VDC 3 A Regulated Switching Table Top Power Supply 2 Wire AC Input

Specifications:

  • Manufacturer: Arndt
  • Manufacturer #: PS-2.1-12-3-DC-S1 (EPS-3)
  • Input Voltage: 100-120, 50/60 Hz
  • Output Voltage: 12 VDC
  • Output Current: 3 A
  • Power: 36 Watt
  • Output Connector: 2.1 mm x 5.5 mm, Center Positive cylindrical female barrel plug
  • DC Output Cord Length: 6 Foot (attached)
  • AC Input Cord Length: 6 Foot (attached)
  • LED Indicator: No
  • Agency Approvals: UL/CUL
  • Energy Efficiency: Level VI
  • RoHS Compliant

Compatible Devices

  • Comcast
    • RNG150N
    • XG1v1
    • XG1v3
    • XG2v2
    • Devices with red connector


Report a problem
Suggest a product
Specification Value
Output Voltage12 VDC
Output Current3 A
Power Rating36 W
AC Power CordINCLUDED
Input Voltage100 VAC to 120 VAC
Input Frequency50 Hz to 60 Hz
Output Connector TypeCylindrical Female
Output Connector Diameters2.1mm x 5.5mm
PolarityCenter Positive
Agency ApprovalsUL, CUL, FCC
Maximum Input Current0.8 A
Number of Outputs1
Length4.44 in.
Width2.16 in.
Height1.35 in.
Product NoteLevel VI
ColorBlack
StyleDesktop Adapter
Output Voltage (Channel 1)12 VDC
Output Current (Channel 1)3 A


Report a problem
Suggest a product