1.3 VDC 90 mA Vibrating Motor PC Terminal

You may also like:
6ZK003-R 6ZK003-R
6ZK053-R 6ZK053-R
C1034B850F C1034B850F
JL1027-001021-30-01 JL1027-001021-30-01
7ZK692-R 7ZK692-R
6ZK261-R 6ZK261-R
Clearance

$1.75 ea

10% discount applied in cart

358 ship on Jan. 18


  • Jameco Part no.: 2236762
  • Manufacturer: Jinlong Machinery
  • Manufacturer no.: Z6SCAA0061141
  • HTS code: 8501104060
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.75
10+ $1.49
100+ $1.25
250+ $0.99

Request a Large Quantity Quote

1.3 VDC 90 mA Vibrating Motor PC Terminal


Specifications:

  • Manufacturer: Jinlong Machinery
  • Manufacture#: Z6SCAA0061141
  • Operating Voltage: 1.3 VDC @ 90 mA
  • Operating Range: 0.90 - 1.6 VDC
  • Rated RPM @ VDC: 8500 @ 1.3
  • Connection: PC Terminal
  • Motor Size: 0.27'' Dia. x 0.40'' Depth
  • Shaft Size: 0.11'' Dia. x 0.16'' Length


Report a problem
Suggest a product
Specification Value
Operating Voltage (VDC)1.3
Operating Current (mA)90
Operating Range (VDC)0.9 -1.6
Rated [email protected]8500 @ 1.3
TerminationPC Terminal
Motor Size (Diameter x Length) (inch)0.27 x 0.40
Shaft Size (Diameter x Length) (inch)0.11 x 0.16


Report a problem
Suggest a product