Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

3 VDC 75 mA Vibrating Motor PC Terminal

You may also like:
6ZK261-R 6ZK261-R
6ZK053-R 6ZK053-R
C1034B850F C1034B850F
JL1027-001021-30-01 JL1027-001021-30-01
6ZK003-R 6ZK003-R
7ZK692-R 7ZK692-R
Slashed Prices - Limited Quantity

$1.95 ea

281 ship on Feb. 27


  • Jameco Part no.: 2236771
  • Manufacturer: Jinlong Machinery
  • Manufacturer no.: Z6SC0B0170081
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.95
10+ $1.75
100+ $1.49
500+ $1.25

Request a Large Quantity Quote

3 VDC 75 mA Vibrating Motor PC Terminal


Specifications:

  • Manufacturer: Jinlong Machinery
  • Manufacture#: Z6SC0B0170081
  • Operating Voltage: 3 VDC @ 75 mA
  • Operating Range: 2.20 - 3.60 VDC
  • Rated RPM @ VDC: 8000 @ 3.0
  • Connection: PC Terminal
  • Motor Size: 0.27'' Dia. x 0.40'' Depth
  • Shaft Size: 0.06'' Dia. x 0.16'' Length


Report a problem
Suggest a product
Specification Value
Operating Voltage (VDC)3
Operating Current (mA)75
Operating Range (VDC)2.2 - 3.6
Rated [email protected]8000 @3.0
TerminationPC Terminal
Motor Size (Diameter x Length) (inch)0.27 x 0.40
Shaft Size (Diameter x Length) (inch)0.06 x 0.16


Report a problem
Suggest a product