Keyes Photosensitive Sensor for Arduino

You may also like:
A000040 A000040
200121235364HCB 200121235364HCB
110990031 110990031
103020005 103020005
50512 50512
DFR0077 DFR0077
Clearance

$1.95 ea

10% discount applied in cart

755 ship on Jan. 20


  • Jameco Part no.: 2236965
  • Manufacturer: Keyes
  • Manufacturer no.: K853518
  • HTS code: 8542390000
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.95
10+ $1.65
50+ $1.39
250+ $1.19

Request a Large Quantity Quote

Keyes Photosensitive Sensor for Arduino

Add ambient light sensing to your Arduino projects with a good quality, high sensitivity photocell sensor. The module can be mounted using the 3mm holes for easy permanent installation. Power should be 3V - 5.5V DC power supply. The output is analog. 20cm output cable is included with single pin-headers attached to each of three wires. The pins are breadboard-friendly.

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product