IC PIC16F676 8-bit MCU RISC 14-pin DIP

You may also like:
A000048 A000048
ATTINY85-20PU ATTINY85-20PU
ATMEGA328-U ATMEGA328-U
AT89C4051-12PU AT89C4051-12PU
PIC16F84A-04/P PIC16F84A-04/P
PIC12F675-I/P PIC12F675-I/P

$1.29 ea

10% discount applied in cart

6 ship on May. 14


  • Jameco Part no.: 223757
  • Manufacturer: Microchip Technology
  • Manufacturer no.: PIC16F676-I/P
  • HTS code: 8542310000
    • Electronics Parts Locator
# of units Price
1+ $1.29
10+ $1.15
100+ $0.99

Request a Large Quantity Quote

PIC Microcontroller

  • DIP-14
  • Configuration: Flash
  • Speed: 20MHz
  • ROM Words: 1k
  • I/O lines: 12
  • I-temp

    Report a problem
    Suggest a product
  • Specification Value
    PackagePDIP-14
    Maximum Speed20MHz
    Device CorePIC
    Instruction Set ArchitectureRISC
    Maximum Clock Frequency20MHz
    Data Bus Width8Bit
    Maximum Expanded Memory Size14KB
    Family NamePIC16
    Number of Programmable I/Os12
    Number of Timers2
    On-Chip ADC8-chx10-bit
    Program Memory Size1.75KB
    Program Memory TypeFlash
    RAM Size64Byte
    Interface TypeRS-232/USB
    Minimum Operating Supply Voltage2V
    Typical Operating Supply Voltage2.5V, 3.3V, 5V
    Maximum Operating Supply Voltage5.5V
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature85°C
    Screening LevelIndustrial
    MountingThrough Hole
    PackagingTube
    Pins14
    FamilyPIC16F676
    Width6.35mm
    Height3.3mm
    Product Length19.05mm
    Product TypeMicrocontroller


    Report a problem
    Suggest a product