Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Kester 245 No-Clean Core 0.02 Inch Diameter 63/37 Solder

You may also like:
8PK-033P 8PK-033P
SOLDERDISPLF SOLDERDISPLF
24-6040-0027 24-6040-0027
83-4000-0000 83-4000-0000
83-3000-0000 83-3000-0000
209074-R 209074-R

$35.95 ea

73 ship on Feb. 27
More Available – 3 weeks


  • Jameco Part no.: 2237571
  • Manufacturer: Kester
  • Manufacturer no.: 24-6337-8834
  • Electronics Parts Locator
# of units Price
1+ $35.95
10+ $33.95

Request a Large Quantity Quote

Kester 245 No-Clean Core 0.02" Diameter 63/37 Solder

Kester 245 No-clean Cored Wire was developed to complement low residue liquid fluxes being used by the electronics industry. The chemistry is based on some of the same principles that have been safely used for years in mildly activated rosin fluxes. The use of 245 No-clean Cored Wire results in visually acceptable assemblies without cleaning, yet soldering quality and efficiency is comparable to that obtained with mildly activated rosin flux. Kester 245 was formerly classified as Type LR per MIL-F-14256. Kester 245 is Bellcore GR-78 compliant.

Features

  • 0.02" diameter (0.5mm) (approx. 24 AWG)
  • 63% tin, 37% lead
  • Highly reliable post-soldering residue
  • Minimal residue
  • Compatible with leaded and lead-free alloys
  • Classified as ROL0 per J-STD-004
  • Compliant to Bellcore GR-78


Report a problem
Suggest a product
Specification Value
Tin (%)63
Lead (%)37
Silver (%)0
Copper (%)0
Diameter0.020"
Diameter (mm)0.5
Weight (lbs.)1
PackagingRoll
ProductSolder


Report a problem
Suggest a product