Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Slide Potentiometer Linear Taper 10K Ohm 200mW 20% 30mm Slide Travel

You may also like:
24N-10K-15R-R 24N-10K-15R-R
RV24AF-10-15R1-B10K RV24AF-10-15R1-B10K
RV24AF-10-15R1-B100K RV24AF-10-15R1-B100K
RV4NAYSD502A RV4NAYSD502A
RV24AF-10-15R1-B1M RV24AF-10-15R1-B1M
RV24AF-10-15R1-B1K RV24AF-10-15R1-B1K
Price Reduced

$1.75 ea

71 ship on Feb. 17
180 ship on May. 29


  • Jameco Part no.: 2237757
  • Manufacturer: Taiwan Alpha
  • Manufacturer no.: RA3043F-2010EB1-B10K
  • Electronics Parts Locator
# of units Price
1+ $1.75
10+ $1.59
100+ $1.29
500+ $1.19

Request a Large Quantity Quote

10k Ω 1/5W PC Mount Linear Taper Slide Potentiometer

  • Travel: 30 mm
  • Resistance: 10 kOhms
  • Power rating: 200 mW (1/5 W)
  • Voltage rating: 200 V
  • Tolerance: 20 %
  • Termination: Pins
  • Taper: Linear
  • Height: 7 mm
  • Length: 45 mm
  • Width: 8.2 mm
  • Pitch: 35 mm

    Report a problem
    Suggest a product
  • Specification Value
    Resistance (Ohms)10000
    Power Rating0.05 W
    Tolerance (%)20
    Shaft TypeSlide
    Shaft Length0.394"
    Termination StylePCB Terminal
    TaperLinear
    Manufacturer SeriesRA2043F
    Slide Travel (mm)30
    Voltage Rating200 V
    Ganging Number1
    Resistive Element MaterialCermet
    MountingPC Mount


    Report a problem
    Suggest a product