Go-To Essential Electronics Component Bundle

You may also like:
KIT-BENEAT1 KIT-BENEAT1
KIT-BENEAT2 KIT-BENEAT2
KIT-BENEAT3 KIT-BENEAT3
KIT-BENEAT4 KIT-BENEAT4
KIT-BENEATBUNDLE KIT-BENEATBUNDLE
KIT-BENEAT-6502 KIT-BENEAT-6502

$14.95 ea

7 ship on May. 6
call 1-800-831-4242 for more


  • Jameco Part no.: 2237773
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: JE911-EC
  • HTS code: 8543909500
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $14.95
5+ $13.49
25+ $11.95

Request a Large Quantity Quote

Go-To Essential Electronics Component Bundle

We've bundled some of the most common components found in electronic devices. Whether you're fixing, hacking, making or modifying something, you never know when you'll need one of these handy components. It has capacitors, resistors, trim pots, voltage regulators, LEDs, a breadboard and more, see below.

Kit Includes:

Part No.
Qty.
Description
2155452
1
170 Point 1 Terminal Strip Breadboard
109154
1
9V Battery Snap with 6 Inch 26AWG Leads
786138
1
Standard Regulator 5 Volt 1 Amp 3-Pin TO-220
242114
1
Low Dropout Regulator 3.3 Volt 1.5A 3-Pin TO-220
153252
2
Momentary Tactile Pushbutton Switch SPST OFF-(ON) 12VDC
2258831
1
3-Pin SPDT Slide Switch
27422
1
Standard Timer Single 8-Pin MDIP
23966
1
General Purpose Dual OP Amp 8-Pin MDIP
202420
2
Photocell 90mW 150Vpack 16Kohm/500Kohm Min/Max
182837
1
1/2W 10K Ohm 1/4" Square Cermet Potentiometer
253982
1
1/2W 1K Ohm Single Turn Cermet 3362P Potentiometer
333973
1
Red LED 660nm 2-Pin T-1 3/4
693901
1
Green LED 565nm 2-Pin T-1 3/4
690620
5
100 Ohm 1/4 Watt 5% Carbon Film Resistor
690700
5
220 Ohm 1/4 Watt 5% Carbon Film Resistor
690865
5
1k Ohm 1/4 Watt 5% Carbon Film Resistor
691104
5
10k Ohm 1/4 Watt 5% Carbon Film Resistor
15270
2
0.1 uF 50 Volt Ceramic Disk Capacitor
158394
2
100 uF 50 Volt Radial Capacitor 20% 105C
94078
2
10 uF 25 Volt Tantalum Capacitor
544956
2
1 uF 50 Volt Epoxy Dipped Radial Capacitor Z5U 20%
15229
2
.01 uF 50 Volt Ceramic Disc Capacitor
15190
2
0.001 uF 50 Volt Ceramic Disc Capacitor
15341
2
100 pF 50 Volt Ceramic Disc Capacitor
15333
2
10pF 50 Volt Ceramic Disc Capacitor
330740
1
100 uF 25 Volt Radial Capacitor 20% 105C
606432
1
1000 uF 6.3 Volt Radial Capacitor 20%
36038
2
100 Volt 0.15A Switching Diode 2-Pin DO-35
35975
2
50 Volt 1 Amp Silicon Rectifier Diode
38375
2
2N3906 PNP General Purpose Transistor
38359
2
2N3904 NPN General Purpose Transistor
2180308
1
22 AWG White Solid Tinned-Copper Hook-Up Wire 10 Feet


Report a problem
Suggest a product
Specification Value
Design LevelBeginner Kit


Report a problem
Suggest a product