Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

3 Volt DC Vibrating Motor with 3.5 Inch Wires with Pins

You may also like:
6ZK053-R 6ZK053-R
C1034B850F C1034B850F
JL1027-001021-30-01 JL1027-001021-30-01
6ZK003-R 6ZK003-R
7ZK692-R 7ZK692-R
6ZK261-R 6ZK261-R
Slashed Prices - Limited Quantity

$3.75 ea

5 ship on Feb. 26
100 ship on Mar. 20


  • Jameco Part no.: 2237781
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 6ZK053-R-PINS
  • Electronics Parts Locator
# of units Price
1+ $3.75
10+ $3.49
100+ $2.95

Request a Large Quantity Quote

3 Volt DC Vibrating Motor with 3.5" Wires and Pins

Typical Applications: Cellular phones, pagers, toys, etc.

Features:

  • Features breadboard-friendly pins making the motor easier to use for small projects
  • Operation rating: 3.0VDC @ 0.075A
  • Operating voltage range: 1.6 to 3.6 VDC
  • Speed @ 3.0 VDC: 8500 RPM
  • Lead length: 3.5 inches with crimped pins attached
  • Motor size: 0.23" diameter x 0.39" depth
  • Shaft size: 0.10" diameter x 0.10" length

Related Products



Report a problem
Suggest a product
Specification Value
Operating Voltage (VDC)3
Operating Current (mA)75
Operating Range (VDC)1.6 - 3.6
Rated [email protected]8500 @ 3.0
Termination1" wires
Motor Size (Diameter x Length) (inch)0.15 x 0.10
Shaft Size (Diameter x Length) (inch)0.15 x 0.10


Report a problem
Suggest a product