This Grove-ultrasonic sensor is a non-contact distance measurement module which is compatible with the Grove system. It is designed for easy modular project usage with industrial performance.
Features
Detecting range: 3 cm to 4 m (1.1" to 13 feet), best in 30 degree angle.
Grove interface
5V DC power supply
Arduino library ready
Dimensions: 2" W x 1" H x 0.62" D
For all Grove users (especially beginners), we provide you guidance PDF documents. Please download and read through Preface - Getting Started and Introduction to Grove before your using of the product.
Downloads & Resources
Please visit our wiki page for more info about this product. It will be appreciated if you can help us improve the documents, add more demo code or tutorials. For technical support, please post your questions to our forum.