*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $19.95 |
5+ | $18.49 |
25+ | $16.95 |
Specification | Value |
---|---|
Product Type | Tubular-Push |
Voltage Rating | 12 VDC |
Coil Resistance | 20.7 Ohm |
Holding Force ([email protected]) | 0.77 |
Stroke | 0.6 |
Shaft Diameter | 0.1 in. |
Weight | 0.098 lbs. |
Diameter | 0.64 in. |
Product Length | 2.5 in. |