# of units | Price |
---|---|
1+ | $0.89 |
10+ | $0.79 |
100+ | $0.75 |
500+ | $0.65 |
1000+ | $0.55 |
Specification | Value |
---|---|
Contact Form | SPST-NO |
Switch Function | OFF-(ON) |
Current Rating | 3 @ 125 VAC |
Body Color | Silver |
Actuator Color | Black |
Termination Style | Solderable Lugs |
Pins | 2 |
Length (inch) | 1.1 |
Actuator Type | Round Button |
Voltage Rating (AC) | 250 |
Mounting Style | Panel, Rear |
Width (inch) | 0.3 |
Depth (inch) | 0.24 |
Height (inch) | 0.358 |
Actuator Length (inch) | 0.236 |
Lead Spacing A (inch) | 0.15 |
Maximum Contact Resistance | 30 mΩ |
Minimum Insulation Resistance | 100 MΩ |
Dielectric Strength | 1000 V |
Electrical Life | 6000 Cycles |