# of units | Price |
---|---|
1+ | $0.79 |
10+ | $0.69 |
100+ | $0.65 |
500+ | $0.55 |
Specification | Value |
---|---|
Package | T-1 3/4 (5mm) |
Color | Blue |
Brightness (mcd) | 900 |
Lens Type | Water Clear |
Viewing Angle (deg) | 30 |
Forward Voltage - Vf (Typ.) | 3.5 |
Forward Current - If (Typ.) | 30 mA |
Wavelength | 470 nm |
Height (mm) | 8.7 |
Lead Pitch | 0.1" |
Pins | 2 |
LED Display Type | Super Bright |