# of units | Price |
---|---|
1+ | $1.95 |
10+ | $1.75 |
100+ | $1.49 |
500+ | $1.19 |
1000+ | $1.09 |
Specification | Value |
---|---|
Impedance (Ohms) | 8 |
Size (Diameter x Depth) (inch) | 2.0 x 0.7 |
Nominal Input Power (W) | 0.7 |
Input Power (max) (W) | 2 |
Ouput SPL (dB) | 83 |
Frequency Range (Hz) | 500 - 8000 |
Magnet Size (Diameter x H) (inches) | 1.30 x 0.40 |
Termination Method | Wires with conn. |