ZipWire 10 Piece 20cm Male to Female Colored Jumper Wires

You may also like:
ZW-MF-20 ZW-MF-20
WJW-60B-R WJW-60B-R
WJW-70B-5 WJW-70B-5
RS002C RS002C
WJW009N WJW009N
FIT0365 FIT0365
WJW-60P-R WJW-60P-R

$2.95 ea

3 ship on Mar. 5
More Available – 5 weeks


  • Jameco Part no.: 2239349
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: ZW-MF-20-10
  • HTS code: 7614905000
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $2.95
10+ $2.59
100+ $2.29

Request a Large Quantity Quote

ZipWire 10 Piece 20cm Male to Female Colored Jumper Wires

ZipWire provides a convenient way to connect signals in your projects. The wires can be unzipped (separated) into individual wires as needed. When connecting to a group of signals (such as UART or SPI signals), a group of attached ZipWires can be used to keep the signals together to better manage your wiring.

  • 10 male to female jumper wires on a ribbon
  • 20 cm (7.87") length each
  • 28 AWG ZipWires can be unzipped (separated) into individual jumper wires
  • 10 color rainbow (standard electrical colors)
  • Ideal for use with solderless breadboards or to connect to square post headers or 0.1" pitch sockets.
  • Contacts use tinned beryllium-copper in black plastic housings. PVC insulated ribbon cable.


Report a problem
Suggest a product
Specification Value
Product TypeZip Jumper Wires
Wire Gauge (AWG)28
GenderM-F
Length (in.)7.9
Number of Wires10
Colors10


Report a problem
Suggest a product