AC to DC Switching Medical Table Top Power Supply 15 Volts 6.0 Amps 90 Watts

You may also like:
2500.072 2500.072
0310.120 0310.120
GST60A24-P1J GST60A24-P1J
GST90A24-P1M GST90A24-P1M
ADP-65JH DB ADP-65JH DB
GST120A24-P1M GST120A24-P1M
KPL-060M-2.5-VI KPL-060M-2.5-VI
TR9CI2100LCP-Y-MED-R TR9CI2100LCP-Y-MED-R

$31.00 ea

Lead time 5 days

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2239568
  • Manufacturer: MEAN WELL
  • Manufacturer no.: GSM90A15-P1M
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $31.00
10+ $28.20

Request a Large Quantity Quote

AC to DC Switching Medical Table Top Power Supply 15 Volts 6.0 Amps 90 Watts

15 Volts @ 4.74 Amps

Specifications

  • Output Power (W): 90
  • Size (L x W x H) inches: 5.7 X 2.4 X 1.3
  • Ripple & Noise (mV p-p): 180
  • Load Regulation (±): 4%
  • Line Regulation (±): 1%
  • Efficiency: 89%
  • Agency Approvals: UL/CUL/CE/FCC/TUV
  • Frequency Range: 47 ~ 63 Hz
  • Voltage Range: 80 ~ 264 VAC
  • Universal AC input / Full range
  • Energy efficiency level VI
  • Built in active PFC function
  • Low leakage current < 100 uA
  • Protections: short circuit, over voltage, overload, over temperature
  • Fanless design with -30~+70 °:C
  • 3 pole AC inlet IEC320-C14
  • Plug: 4 pin DIN
  • Suitable for BF application with appropriate system consideration
  • Medical safety approved (2 x MOPP between primary and secondary)
  • Class I power (with ground pin)
  • LED indicates power on
  • No load power consumption < 0.15 watts
  • Meets EISA 2007 Energy Independence and Security Act
  • 100% full load burn in test
  • Fully enclosed plastic case
  • 3 year warranty

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)15
    Output Current (A)6
    Maximum Output Power (W)90
    AC Power CordNOT INCLUDED, RECOMMEND 2271575
    FamilyGSM90
    Input Voltage (VAC)80 to 264
    Input Frequency47 to 63
    Maximum Input Current (A)4
    Output Connector TypeCylindrical Female
    Output Connector Diameters2.5mm x 5.5mm
    PolarityCenter Positive
    Number of Outputs1
    Product TypeAC to DC Power Supply
    Efficiency (%)93.5
    Minimum Isolation Voltage4000V
    Operating Temperature-Min (Cel)-30
    Operating Temperature-Max (Cel)70
    Length (inch)5.71
    Width (inch)2.36
    Height (inch)1.26
    Agency ApprovalsUL/CUL/TUV/CB/CE/FCC/EN/EAC
    ColorBlack
    TypeSwitching
    StyleMedical Desktop Adapter
    Product NoteLevel VI


    Report a problem
    Suggest a product