*This product is subject to a tariff.
See detail in the cart.
Specification | Value |
---|---|
Primary Output Voltage (VDC) | 12 |
Output Current (A) | 15 |
Maximum Output Power (W) | 180 |
AC Power Cord | NOT INCLUDED, RECOMMEND 2271575 |
Family | GSM220 |
Input Voltage (VAC) | 80 to 264 |
Input Frequency | 47 to 63 |
Maximum Input Current (A) | 4 |
Output Connector Type | 4-Pin DIN Male |
Number of Outputs | 1 |
Product Type | AC to DC Power Supply |
MFR Product Family | GSM220 |
Efficiency (%) | 90 |
Minimum Isolation Voltage | 4000V |
Operating Temperature-Min (Cel) | -30 |
Operating Temperature-Max (Cel) | 70 |
Length (inch) | 8.3 |
Width (inch) | 3.3 |
Height (inch) | 1.8 |
Agency Approvals | UL/CUL/CE/FCC/TUV/CB |
Color | Black |
Type | Switching |
Style | Medical Desktop Adapter |
Product Note | Level VI |