AC to DC Switching Open Frame Power Supply 15 Volts 8 Amps 120 Watt

You may also like:
PD-2515 PD-2515
PS-65-24 PS-65-24
LPS-100-24 LPS-100-24
PPS-200-24 PPS-200-24
PS-65-15 PS-65-15
PS-25-24 PS-25-24

$20.30 ea

45 ship on Sep. 20
46 ship on Sep. 27

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2239728
  • Manufacturer: MEAN WELL
  • Manufacturer no.: EPS-120-15
  • Jameco Catalog
# of units Price
1+ $20.30
10+ $18.51

Request a Large Quantity Quote

AC to DC Switching Open Frame Power Supply 15 Volts 8 Amps 120 Watt

15 Volts @ 8 Amps

Specifications

  • Output Power (W): 120
  • Size (L x W x H) inches: 4 X 2 X 1.2
  • Ripple & Noise (mV p-p): 120
  • Load Regulation (±): 1%
  • Line Regulation (±): 0.5%
  • Efficiency: 88.5%
  • Agency Approvals: UL/CUL/CE/CB/TUV
  • Frequency Range: 47 ~ 63 Hz
  • Voltage Range: 80 ~ 264 VAC
  • Universal AC input / Full range
  • 4" x 2" miniature size
  • Protections: short circuit, over voltage, overload, over temperature
  • EMI Class B for both Class I 9with FG) and Class II (without FG) configuration
  • Cooling by free air convection for 84 watt and 120 watt with 10 CFM forced air
  • LED indicates power on
  • No load power consumption < 0.3 watts
  • Built in 12 volt / 0.5 amp fan supply
  • 3 year warranty

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)15
    Output Current (A)8
    Maximum Output Power (W)120
    FamilyEPS-120
    Input Voltage (VAC)80 to 264
    Input Frequency47 to 63
    Maximum Input Current (A)2.1
    Output Connector TypeJST SVH-21T-P1.1
    Number of Outputs1
    Product TypeAC to DC Power Supply
    Agency ApprovalsUL/CUL/TUV/CB/CE
    Efficiency (%)88.5
    Minimum Isolation Voltage3000V
    Operating Temperature-Min (Cel)-30
    Operating Temperature-Max (Cel)70
    Length (inch)4
    Width (inch)2
    Height (inch)1.14
    TypeAuto Switching
    StyleOpen Frame


    Report a problem
    Suggest a product