Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

AC to DC Switching Open Frame Power Supply 48 Volts 2.5 Amps 120 Watt

You may also like:
EPP-150-48 EPP-150-48
EPP-120S-27 EPP-120S-27
EPP-120S-48 EPP-120S-48
EPP-500-27 EPP-500-27
EPP-500-36 EPP-500-36
EPP-500-48 EPP-500-48
EPP-500-54 EPP-500-54

$20.30 ea

9 ship on Apr. 6

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2239744
  • Manufacturer: MEAN WELL
  • Manufacturer no.: EPS-120-48
  • Electronics Parts Locator
# of units Price
1+ $20.30
10+ $18.50

Request a Large Quantity Quote

AC to DC Switching Open Frame Power Supply 48 Volts 2.5 Amps 120 Watt

48 Volts @ 2.5 Amps

Specifications

  • Output Power (W): 120
  • Size (L x W x H) inches: 4 X 2 X 1.2
  • Ripple & Noise (mV p-p): 200
  • Load Regulation (±): 1%
  • Line Regulation (±): 0.5%
  • Efficiency: 91%
  • Agency Approvals: UL/CUL/CE/CB/TUV
  • Frequency Range: 47 ~ 63 Hz
  • Voltage Range: 80 ~ 264 VAC
  • Universal AC input / Full range
  • 4" x 2" miniature size
  • Protections: short circuit, over voltage, overload, over temperature
  • EMI Class B for both Class I (with FG) and Class II (without FG) configuration
  • Cooling by free air convection for 84 watt and 120 watt with 10 CFM forced air
  • LED indicates power on
  • No load power consumption < 0.3 watts
  • Built in 12 volt / 0.5 amp fan supply
  • 3 year warranty

    Report a problem
    Suggest a product
  • Specification Value
    Number of Outputs1
    Primary Output Voltage (VDC)48
    Output Current (A)2.5
    Input Voltage (VAC)80 to 264
    Input Frequency47 to 63
    Output Connector TypeJST B4P-VH
    Size (L" x W" x H")4 x 2 x 1.14
    PFC FunctionNo
    Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC
    Efficiency (%)91
    FamilyEPS-120
    Maximum Output Power (W)120
    Maximum Input Current (A)2.1
    Operating Temperature-Min (Cel)-30
    Operating Temperature-Max (Cel)70
    Minimum Isolation Voltage3000V
    SwitchingAuto Switching
    StyleOpen Frame


    Report a problem
    Suggest a product