*This product is subject to a tariff.
See detail in the cart.
Specification | Value |
---|---|
Output Voltage | 5 VDC |
Output Current | 0.6 A |
Power Rating | 3 W |
Family | IRM-03 |
Input Voltage | 85 VAC to 305 VAC |
Efficiency | 72% |
Input Frequency | 47 Hz to 63 Hz |
Maximum Input Current | 0.07 A |
Output Connector Type | SMD |
Number of Outputs | 1 |
Size (L" x W" x H") | 1.46 x 0.95 x 0.63 |
Minimum Isolation Voltage | 3000V |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | 85°C |
Product Length | 1.46 in. |
Width | 0.95 in. |
Height | 0.63 in. |
Agency Approvals | UL, CUL, TUV, CB, CE, EN, EAC |
Color | Black |
Style | Encapsulated |