AC to DC Switching Encapsulated Power Supply Surface Mount 12 Volts 0.25 Amps 3 Watt

You may also like:
IRM-60-24ST IRM-60-24ST
IRM-05-5 IRM-05-5
IRM-20-12 IRM-20-12
IRM-30-24ST IRM-30-24ST
IRM-30-12 IRM-30-12
IRM-10-5 IRM-10-5
Clearance

$6.10 ea

19 ship on Jan. 22
More Available – 7 days

TARIFF FREE PRODUCT


  • Jameco Part no.: 2240024
  • Manufacturer: MEAN WELL
  • Manufacturer no.: IRM-03-12S
  • Electronics Parts Locator
# of units Price
1+ $6.10
10+ $5.50

Request a Large Quantity Quote

AC to DC Switching Encapsulated Power Supply Surface Mount 12 Volts 0.25 Amps 3 Watt

12 Volts @ 0.25 Amps

Specifications

  • Output Power (W): 3
  • Size (L x W x H) inches: 1.5 X 1 X 0.7
  • Ripple & Noise (mV p-p): 150
  • Load Regulation (±): 0.5%
  • Line Regulation (±): 0.5%
  • Efficiency: 78%
  • Agency Approvals: UL/CUL/TUV/CE/CB/LPS
  • Frequency Range: 47 ~ 63 Hz
  • Voltage Range: 85 ~ 305 VAC
  • Universal AC input / Full range
  • Compact size
  • Protections: short circuit, over voltage, overload
  • Complies with EN55022 Class B without additional components
  • Cooling by free air convection
  • Isolation Class 3
  • No load power consumption < 0.75 watts
  • Surface mount
  • 3 year warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12
Output Current (A)0.25
Maximum Output Power (W)3
FamilyIRM-03
Input Voltage (VAC)85 to 305
Input Frequency47 to 63
Maximum Input Current (A)0.07
Output Connector TypeSMD
Number of Outputs1
Efficiency (%)78
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)85
Length (inch)1.46
Width (inch)0.95
Height (inch)0.63
Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC
ColorBlack
StyleEncapsulated


Report a problem
Suggest a product