1000-Foot Reel Tinned-Copper Bus Bar Hook-up Wire

You may also like:
3819-100 3819-100
24BC 24BC
3818-100 3818-100
3817-100 3817-100
3816-100 3816-100
3815-100 3815-100

$56.99 ea

Lead time 3 weeks


  • Jameco Part no.: 2244017
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 3817-1000
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $56.99
5+ $54.09

Request a Large Quantity Quote

1000-Foot Reel Tinned-Copper Bus Bar Hook-up Wire

Features

  • Tinned copper
  • Solid, soft drawn annealed bare copper
  • Single conductor
  • 20 AWG wire gauge
  • Outer diameter: 0.032"
  • Length of reel: 1000 feet
  • Current rating: 8.5A
  • Approvals: ASTM-B-3, QQ-W-343-Type-S


Report a problem
Suggest a product
Specification Value
Wire TypeBus Bar Hook-up
Wire Gauge (AWG)20
Conductors1
Conductor StrandSolid
ColorSilver
Length (feet)1000
Insulation TypeNone
CategoryWire
PackageReel
Additional FeatureMade in USA


Report a problem
Suggest a product