Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

NTC Thermistor Super Combo with Arduino Uno

You may also like:
EDU06 EDU06
EBLOG-300A EBLOG-300A
JE2206 JE2206
MK105 MK105
M-2666K M-2666K
FG-500K FG-500K

$39.95 ea

673 ship on Dec. 29


  • Jameco Part no.: 2244316
  • Manufacturer: Jameco Kitpro
  • Manufacturer no.: NTC TUTOR
  • Electronics Parts Locator
# of units Price
1+ $39.95
5+ $37.95
25+ $35.95

Request a Large Quantity Quote

Solve a variety of circuit protection & temperature sensing challenges with Jameco's selection of Temperature Measurement with Thermistors. Choose from several options including the Temperature Probe Data Logger which measures and stores over 250,000 temperature readings from a thermistor probe; or the High Accuracy Temperature Probe Data Logger with LCD and USB Interface. We also carry the popular NTC Thermistor Super Combo with or without the Arduino Uno, and more.

NTC Thermistor Super Combo with Arduino Uno

This is a companion parts bundle created for those who want to follow the Temperature Measurement with NTC Thermistors article while experimenting with the parts on a breadboard. Reading is one thing, but handling the parts and building while reading along is a great way to reinforce and remember concepts. This bundle won't make much sense without the article, so if you haven't read it yet, check out the Temperature Measurement with NTC Thermistors in Jameco's Learning Center.

This kit comes with an Arduino Uno. We also have the NTC Thermistor Super Combo without an Arduino.

Kit Includes:

Part No.
Qty.
Description
2151486
1
Arduino Uno R3 microcontroller
2227874
1
USB 2.0 A to B cable, 6 feet
207037
1
NTC thermistor, 10k ohms
691104
10
1/4W carbon film resistor, 10k ohm
2155452
1
170 point breadboard, 1.9" x 1.3"
2275031
1
10 pack of 6" male to male jumper wires
2207056
1
9V battery holder with 2.1mm DC plug
198731
1
9V Energizer battery


Report a problem
Suggest a product
Specification Value
Design LevelAdvanced Kit


Report a problem
Suggest a product