Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

NTC Thermistor Super Combo without Arduino Uno

You may also like:
SKM-250 SKM-250
EDU06 EDU06
EBLOG-300A EBLOG-300A
JE2206 JE2206
MK105 MK105
M-2666K M-2666K

$12.95 ea

4 ship on Sep. 21


  • Jameco Part no.: 2244324
  • Manufacturer: Jameco Kitpro
  • Manufacturer no.: NTC TUTOR LITE
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $12.95
5+ $12.49
25+ $11.95

Request a Large Quantity Quote

Get great sensitivity to ambient temperature with Jameco's selection of Arduino Thermistors. We carry ambient temperature sensors, grove temperature sensors, and a variety of temperature sensor kits. The popular NTC Thermistor Super Combo with Arduino Uno is a companion parts bundle created for those who want to build & handle parts while reading along. And our stock of temperature sensor kits are designed to display the temperature directly on the Arduino board - the 3-pin wire leads connect a thermistor to an analog pin on the Arduino.

NTC Thermistor Super Combo without Arduino Uno

This is a companion parts bundle created for those who want to follow the Temperature Measurement with NTC Thermistors article while experimenting with the parts on a breadboard and you already have an Arduino Uno. Reading is one thing, but handling the parts and building while reading along is a great way to reinforce and remember concepts. This bundle won't make much sense without the article, so if you haven't read it yet, check out the Temperature Measurement with NTC Thermistors in Jameco's Learning Center.

This kit does not include an Arduino Uno. We also have the NTC Thermistor Super Combo with an Arduino. (P/N: 2244316)

Kit Includes:

Part No.
Qty.
Description
2227874
1
USB 2.0 A to B cable, 6 feet
207037
1
NTC thermistor, 10k ohms
691104
10
1/4W carbon film resistor, 10k ohm
2155452
1
170 point breadboard, 1.9" x 1.3"
2275031
1
10 pack of 6" male to male jumper wires
2207056
1
9V battery holder with 2.1mm DC plug
198731
1
9V Energizer battery


Report a problem
Suggest a product
Specification Value
Design LevelAdvanced Kit


Report a problem
Suggest a product