2 Pair Alligator Clip to Breadboard Pin Cable Assembly

You may also like:
AT-CM02 AT-CM02
GAL01 GAL01
SF-207A-R SF-207A-R
GAL02 GAL02
GAL1016 GAL1016
3782-36-02 3782-36-02
11384 11384

$2.75 ea

331 ship on May. 18
More Available – 14 weeks


  • Jameco Part no.: 2244391
  • Manufacturer: Jameco Benchpro
  • Manufacturer no.: 13191-01
  • HTS code: 9031808080
  • Electronics Parts Locator
# of units Price
1+ $2.75
10+ $2.49
100+ $2.25

Request a Large Quantity Quote

2 Pair Alligator Clip to Breadboard Pin Cable Assembly

These cables are ideal for hobbyists and classrooms where temporary circuits or testing is done. These cable pairs make it easy to bite onto the conductor using the alligator clip and connect the signal to your breadboard circuit.

Specifications

  • 2 cable pairs (4 cables total)
  • 2 red and 2 black cables
  • 12" cables
  • 24 AWG, 300V, UL1007


Report a problem
Suggest a product
Specification Value
Cable TypePatch Cord
1st ConnectorAlligator Clip, Insulated
2nd ConnectorBreadboard Pin
ConfigurationAlligator to PC Pin
Color2 black, 2 red
Cable Length12" (304.80mm)
Wire Gauge (AWG)24
Voltage Rating300V


Report a problem
Suggest a product