1800W High Performance Adjustable Industrial Heat Gun

You may also like:
HG-300D HG-300D
GDT-1001A-R GDT-1001A-R
TT79001 TT79001

$19.95 ea

42 ship on Sep. 16

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2244480
  • Manufacturer: Jameco Benchpro
  • Manufacturer no.: 866B
  • No datasheet available. Please review the tabs below for product specifications.
  • Jameco Catalog
# of units Price
1+ $19.95
5+ $18.95

Request a Large Quantity Quote

1800W High Performance Adjustable Industrial Heat Gun

This heavy duty, high performance industrial heat gun is useful for a variety of applications.

Features

  • Powerful element provides sufficient heat concentration for removing paint
  • Useful for a variety of redecorating applications
  • Variable temperature control allows selection of the correct heat

Specifications

  • Airflow: 250L/min, 60-450°C (low); 500L/min, 60-650°C(high)
  • Power consumption: 1800 watts
  • Input voltage: 110/220 VAC
  • Temp at nozzle: 60-650°C (approx.)

Applications

  • Remove paint
  • peel old wallpaper
  • Remove plastic floor tiles
  • Bending PVC pipes
  • Melt litter in pipes
  • Remove greasy litter
  • Heat shrinkage or pipe contraction
  • Car stickers


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product