Kit for CCSF - ELEC 101/102 A&B

You may also like:
KIT-UMASSECE361 KIT-UMASSECE361
KIT-UB-WITH ARDUINO KIT-UB-WITH ARDUINO
KIT-UB-NO ARDUINO KIT-UB-NO ARDUINO
KIT-SMH F3 Electronics KIT-SMH F3 Electronics
KIT-ROCH-BME150 KIT-ROCH-BME150
EET210 EET210

$87.01 ea


  • Jameco Part no.: 2244691
  • Manufacturer: Jameco Kitpro
  • Manufacturer no.: KIT-CCSF-ELEC 101/102A&B
  • HTS code: 8542310000
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive

Kit for CCSF - ELEC 101/102B Lab Kit (Fall 2020)

Kit Includes:

*Note: Some components were substituted due to availability. The alternate SKU is listed in parenthesis.

Kit Includes:

Part No.
Qty.
Description
178597
10
Transistor General Purpose BJT NPN 40V 200mA TO-92-3 (Tape/Reel/Ammo)
178618
10
Transistor 2N3906 PNP SIL General Purpose TO-92 (bulk)
38236
2
2N2222A NPN Switching Transistor 40V 800mA TO-18
26315
4
Miniature Toggle Switch Single Pole Double Throw SPDT ON-OFF-ON 5A 120VAC PCB Mounting MTS103A2
2279527
4
Push Button Tactile Switch Momentary SPST 12Volt 50mA
26649
1
Push Button Switch SPST-NC ON-(OFF) Round Black Button 3A 125VAC
210032
1
Incandescent Lamp #7382 (T-1 3/4) Bi Pin 14VDC 80mA
202403
1
Photocell CdS 3-11K Ohm at 10lux 200K at 0lux 100mW 150V
2118791
1
3/8" 10 kOhms 1/2 Watt Square Cermet Potentiometer
2161406
1
3/8 Inch Square Cermet Potentiometer 100K Ohms 1/2 Watt 1 Turn Thru Hole
2161422
1
3/8 Inch Square Cermet Potentiometer 1MEG Ohms 1/2 Watt 1 Turn Thru Hole
138713
1
Audio Buzzer Piezo 12VDC 7mA Solder 3VDC 3500Hz to 4500Hz Through Hole
160119
2
SCR T106D1 400 Volt 4 Amp Sensitive Gate TO-220
35991
10
Diode 1N4004 400 Volt 1 Amp Silicon RectifierDiode
790081
12
LED Red Diffused 5mm (T-1 3/4) 623nm 60mcd 60VA
697653
10
LED Green Diffused 5mm (T-1 3/4) 569nm 19mcd 36VA
27423
2
IC LM555CN Single Timer
24328
1
IC LM556N DUAL (555) TIMER
29891
10
10 uF 50 Volt Radial Capacitor
31114
10
47 uF 50V Radial Electrolytic Capacitor ±20& 85C
31000
10
4.7uF 50 Volt Radial Capacitor
93729
4
2.2 uF 50 Volt Radial Capacitor
330431
4
1 uF 25V 20% Radial Capacitor 85C 5x11x1.5mm
158394
10
Capacitor Radial 100 uF 50 Volt 20% 105c 8x11.5x3.5mm
97375
4
Ceramic Disc Capacitor 0.01µF 1kV ±20%
544921
10
Capacitor Monolithic Ceramic 0.1µF 50V ±10%
33873
2
6.8uF 35 Volt Tantalum Capacitor
691420
10
Resistor Carbon Film 220k Ohm 1/4 Watt 5%
691067
10
Resistor Carbon Film 6.8k Ohm 1/4 Watt 5%
690988
10
Resistor Carbon Film 3.3k Ohm 1/4 Watt 5%
691155
10
Resistor Carbon Film 16K Ohm 5% 1/4 Watt
690620
10
Resistor Carbon Film 100 Ohm 5% 1/4 Watt (250mW)
690865
10
Resistor Carbon Film 1K Ohm 1/4 Watt 5%
691366
10
Resistor Carbon Film 120K Ohm 5% 1/4 Watt
690380
10
Resistor Carbon Film 10 Ohm 1/4 Watt 5%
690945
10
Resistor Carbon Film 2.2K Ohm 1/4 Watt 5%
690718
10
Resistor Carbon Film 240 Ohm 1/4 Watt 5%
690857
10
Resistor Carbon Film 910 Ohm 1/4 Watt 5%
691294
10
Resistor Carbon Film 62K Ohm 1/4 Watt 5%
2260738
1
ZipWire 40 Piece 20cm Male to Male Colored Jumper Wires
2239146
1
2 Inch Round Paper 8Ω Ferrite Speaker with 2 Inch Leads and 2-Pin Female Connector
99311
1
Electromechanical Relay DPDT 2A 12 Volt 720 Ohm Through Hole
924570
1
IC L7805ACV 5V 1A Precision(2%) Positive Voltage Regulator (0-to-120C)
23940
2
IC LM350T 1.2V-to-33V 3A Adjustable Positive Voltage Regulator
51457
1
IC 7905T -5V 1A Negative Voltage Regulator
12634
1
IC CD4011 QUAD 2-INPUT NAND GATE
12677
1
IC CD4013 DUAL D-TYPE FLIP-FLOp
12706
1
IC CD4015 4-STAGE STATIC SHIFT REGISTER
12888
1
IC CD4027 DUAL J-K MASTER/SLAVE FLIP-FLOP
12925
1
IC CD4029 UP/DOWN BINARY COUNTER
13098
1
IC CD4051 SINGLE 8-CH ANALOG MULTIPLEXER
13400
1
IC CD4093 QUAD 2-INPUT NAND SCHMITT-TRIG
13493
1
IC CD4511 BCD-to-7-Segment Latch Decoder Driver
334862
2
LED Display 7-Segment Green 0.56 Inch Common Cathode RHDP 2.9mcd
2112743
1
Timer Op Amp and Optoelectronic Circuits and Projects Book Vol. 1 By Forrest Mims
20723
2
830-Point Solderless Breadboard 6.5" x 2.125"
216427
2
9V Battery Holder with 6 Inch Wires
198731
2
9V Energizer® Alkaline Battery


Electronic Kits for Students

Jameco offers a variety of electronic kits, robotic kits, STEM projects, and customized kits with the electronic components and the parts needed to meet project or curriculum requirements. Jameco has created a selection of pre-made kits for university and college programs and curriculums. These can be used "as is" or customized for specific requirements. We share and promote the efforts of our partner professors.

Learn more about Jameco's Education Custom Kitting Program

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product