6 Volts 270 mA 1.6 Watt Solar Panel with Alligator Clips

You may also like:
140x90mm 140x90mm
PEP20 PEP20
GB213 GB213
G/S SOLAR PANEL G/S SOLAR PANEL
FAD-1 FAD-1
FAD-1-W/PINS FAD-1-W/PINS
RU6715 RU6715

$8.95 ea

205 ship on May. 17
More Available – 14 weeks


  • Jameco Part no.: 2245298
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 130x85mm
  • HTS code: 8541406020
  • Electronics Parts Locator
# of units Price
1+ $8.95
5+ $7.95
25+ $7.19

Request a Large Quantity Quote

6 Volts 270 mA 1.6 Watt Solar Panel with Alligator Clips

Each cell comes with pre-soldered 20" wire leads with alligator clip connectors to easily hook up and power anything. Typical applications include solar model cars, solar model boat, solar toys, solar scientific kits, solar experimental kits, solar construction kits. These panels can be connected in series or parallel to increase voltage or current output.

Specifications

  • 20" insulated alligator clip leads (1 red, 1 black)
  • US dimensions: 5.1 x 3.3 inches
  • Metric dimensions: 130 x 85 mm
  • Thickness: 0.1 inch (3mm)
  • Solar cell type: polycrystalline
  • Power: 1.6 Watts


Report a problem
Suggest a product
Specification Value
Output Voltage6 V
Output Current270 mA


Report a problem
Suggest a product