ATmega328 Uno Development Board (Arduino-Compatible)

Velleman
VMA100
You may also like:
A000066 A000066
A000073 A000073
KS0001 KS0001
A000067 A000067
BB-ARDUINO BB-ARDUINO
A000005 A000005
A000062 A000062

$23.95 ea

177 ship on Mar. 8
More Available – 14 weeks


  • Jameco Part no.: 2245351
  • Manufacturer: Velleman
  • Manufacturer no.: VMA100
  • HTS code: 8537109060
  • Electronics Parts Locator
# of units Price
1+ $23.95
5+ $21.95

Request a Large Quantity Quote

ATmega328 Uno Development Board

The VMA100 is an Arduino Uno compatible microcontroller board based on the ATmega328. It has 14 digital input/output pins (6 of which can be used as PWM outputs), 6 analog inputs, a 16 MHz ceramic resonator, USB Type-B socket, a power jack, an ICSP header and a reset button. It contains everything needed to support the microcontroller, just connect it to a computer with a USB cable or power it with a AC-to-DC adapter or battery to get started. (USB cable and power adapter sold separately).

Features

  • 100% compatible with Arduino® UNO

Specifications

  • Microcontroller: ATmega328
  • Operating voltage: 5 VDC
  • Input voltage (recommended): 7-12 VDC
  • Input voltage (limits): 6-20 VDC
  • Digital I/O pins: 14 (of which 6 provide PWM output)
  • Analog input pins: 6
  • DC current per I/O pin: 40 mA
  • DC current for 3.3 V pin: 50 mA
  • Flash memory: 32 kB (ATmega328) of which 0.5 kB used by bootloader
  • SRAM: 2 kB (ATmega328)
  • EEPROM: 1 kB (ATmega328)
  • Clock speed: 16 MHz
  • Length: 2.7" (68.6 mm)
  • Width: 2.1" (53.4 mm)
  • Weight: 0.88 oz. (25 g)


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product