Cyber Monday Sale  Free Ground Shipping in the Continental US On Orders Over $50 - Use Offer Code CYBERCOOL

Digital Temperature Humidity Sensor Module (Arduino-Compatible)

You may also like:
DFR0067 DFR0067
1696 1696
A1302KUA-T A1302KUA-T
66F085 66F085
29132 29132
555-28027 555-28027
FLEX SENSOR 4.5 FLEX SENSOR 4.5" LENGTH

$6.49 ea

36 ship on Nov. 30
More Available – 13 weeks


  • Jameco Part no.: 2245415
  • Manufacturer: Velleman
  • Manufacturer no.: VMA311
  • HTS code: 8542390000
  • Electronics Parts Locator
# of units Price
1+ $6.49
10+ $5.75

Request a Large Quantity Quote

Arduino-Compatible Digital Temperature Humidity Sensor Module

The DHT11 temperature and humidity sensor features a calibrated digital signal output with the temperature and humidity sensor complex. The technology ensures the high reliability and excellent long-term stability when a high-performance 8-bit microcontroller is connected. This sensor includes a resistive element and a sense of wet NTC temperature measuring devices, and it has excellent quality, fast response, anti-interference ability and high cost performance advantages.

Specifications

  • Voltage: 5 VDC
  • Temperature range: 0 - 50 °C, error of ±2 °C
  • Humidity: 20 - 90% RH ±5% RH error
  • Interface: Digital
  • Size: 39 x 23 x 10 mm.


Report a problem
Suggest a product
Specification Value
Sensor TypeTemperature & Humidity


Report a problem
Suggest a product