Arduino-Compatible Shock & Vibration Sensor (2 Pack)

You may also like:
PROTO KIT PROTO KIT
A000040 A000040
260151023534H 260151023534H
SEN0114 SEN0114
SEN0101 SEN0101
VMA306 VMA306

$4.19 ea

50 ship on Sep. 30


  • Jameco Part no.: 2245423
  • Manufacturer: Velleman
  • Manufacturer no.: VMA312
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $4.19
5+ $3.75

Request a Large Quantity Quote

Shock & Vibration Sensor (Arduino-Compatible)(2 Pack)

This sensor module pack contains two vibration switch sensors with a built-in 10 K pull-up resistor.

Specifications

  • Voltage: 5 VDC
  • Connection: 3 pins, +(middle pin), ground and DO (data out)
  • Size: 0.98" x 0.59" (25 x 15 mm)
  • Weight: 0.07 oz. (2 g)


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product