Sensors
Motion
Passive Infrared (PIR) Sensor
View larger image
Jameco Part no.:
2245440
Manufacturer:
Velleman
Manufacturer p/n:
VMA314
HTS code:
9031498000
User's Manual(current)
[223 KB ]
You may also like:
555-28027
1696
A1302KUA-T
66F085
29132
FLEX SENSOR 4.5" LENGTH
$7.49
ea
252 ship on Jan. 25
More Available – 14 weeks
Qty
Add to cart
+ Add to my favorites
# of units
Price (USD)
1+
$7.49
10+
$6.49
Request a Large Quantity Quote
WARNING: Proposition 65
Jameco Part no.:
2245440
Manufacturer:
Velleman
Manufacturer no.:
VMA314
HTS code:
9031498000
User's Manual(current)
[223 KB ]
# of units
Price
1+
$7.49
10+
$6.49
Request a Large Quantity Quote
WARNING: Proposition 65
Overview
Spec
ification
s
Related
products
Back to top
Overview
Passive Infrared (PIR) Sensor
The passive infrared (PIR) sensors allows your project to sense motion. They are almost always used to detect whether a human has moved in or out of the sensor's range. The sensitivity and delay are both adjustable by small potentiometers.
Specifications
Voltage: 5 VDC
Connection: 3 pin: GND, VCC and OUT
Adjustments: sensitivity and delay (by trimmer)
Delay time: 0.3 to 18 seconds
Output level: high = 3V, Low = 0V
Max. sensor distance: 7 m (22.75 feet)
Operating temperature: -15 to +70°C
Detection angle: 120°
Dimensions: 32 x 24 x 25 mm
Report a problem
Suggest a product
Back to top
Specifications
Specification
Value
Sensor Type
Motion - Passive Infrared (PIR)
Report a problem
Suggest a product
Back to top
Related Products
View related products
Substitute Products
Let Jameco suggest other similar products:
Download all Similar products to a spreadsheet file (CSV)
Narrow your search using parametric filtering
Report a problem
Suggest a product
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
Shop By Manufacturer
Preference Center
Power Resource Center
Clearance - Additional Savings
Velleman Store
×
Passive Infrared (PIR) Sensor
Image is representative only