Sensors
RFID/Smart Card
RFID Read & Write Module with Tags (Arduino-Compatible)
View larger image
Jameco Part no.:
2245466
Manufacturer:
Velleman
Manufacturer p/n:
VMA405
HTS code:
8542390000
Data Sheet (current)
[356 KB ]
You may also like:
1696
A1302KUA-T
66F085
29132
555-28027
FLEX SENSOR 4.5" LENGTH
$15.95
ea
9 ship on Jan. 15
More Available – 14 weeks
Qty
Add to cart
+ Add to my favorites
# of units
Price (USD)
1+
$15.95
5+
$14.49
Request a Large Quantity Quote
WARNING: Proposition 65
Jameco Part no.:
2245466
Manufacturer:
Velleman
Manufacturer no.:
VMA405
HTS code:
8542390000
Data Sheet (current)
[356 KB ]
# of units
Price
1+
$15.95
5+
$14.49
Request a Large Quantity Quote
WARNING: Proposition 65
Overview
Spec
ification
s
Related
products
Back to top
Overview
Arduino-Compatible RFID Read & Write Module with Tags
This Arduino-compatible RFID (radio frequency identification) read and write module. The RFID module allows both read and write functions for MIFARE®-type RFID cards.
Specifications
Operating Voltage: 3.3 VDC
Working current: 13 to 26 mA
Sleep current: < 80 µA
Peak current: < 30 mA
Working frequency: 13.56 MHz
Supported card types: MIFARE® cards
Interface / protocol: SPI
Controller chip: MFRC522
Data transmission speed: Max. 10 Mbit/s
Dimensions: 66 x 40 x 7 mm
Includes: 2 tags (1 card, 1 keyfob)
Downloads & Resources
Download page with user's manual, Arduino library, datasheet and sample sketches
.
Report a problem
Suggest a product
Back to top
Specifications
Specification
Value
Sensor Type
RFID
Report a problem
Suggest a product
Back to top
Related Products
View related products
Let Jameco suggest other similar products:
Download all Similar products to a spreadsheet file (CSV)
Narrow your search using parametric filtering
Report a problem
Suggest a product
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
Shop By Manufacturer
Preference Center
Power Resource Center
Clearance - Additional Savings
Velleman Store
×
RFID Read & Write Module with Tags (Arduino-Compatible)
Image is representative only