40 Piece 30cm Male to Male Jumper Wires Reinforced Pin 22-26AWG

You may also like:
VMA413 VMA413
WJW-60B-R WJW-60B-R
WJW-70B-5 WJW-70B-5
RS002C RS002C
WJW009N WJW009N
FIT0365 FIT0365
WJW-60P-R WJW-60P-R

$4.49 ea

284 ship on Mar. 8
400 ship on Mar. 19


  • Jameco Part no.: 2245511
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: ST-254-MM-30
  • HTS code: 7614905000
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $4.49
10+ $3.95
100+ $3.59

Request a Large Quantity Quote

40 Piece 30cm Male to Male Jumper Wires

This flat cable comes as a ribbon, but the 40 wires can be easily stripped apart into a single or multiple jumper wires.

Features

  • Contents: 1 pc. of multi-color flat cable (40 wires)
  • Pre-cut, pre-stripped and pre-formed wires simplify and speed up prototyping work
  • Easy to connect and disconnect
  • These wires are compatible with standard breadboards that have 0.1" grids

Specifications

  • Length: 30 cm (11.8")
  • Diameter: 22-26 AWG
  • Insulation material: PVC
  • Conductor material: copper
  • Type: male to male connector cable


Report a problem
Suggest a product
Specification Value
Product TypeZip Jumper Wires
Wire Gauge (AWG)24
GenderM-M
Length (in.)11.8
Number of Wires40
Colors10


Report a problem
Suggest a product