Assortments
Jumper Wires
40 Piece 30cm Male to Female Jumper Wires
View larger image
Jameco Part no.:
2245520
Manufacturer:
Velleman
Manufacturer p/n:
VMA414
HTS code:
7614905000
No datasheet available. Please review the tabs below for product specifications.
You may also like:
WJW-60B-R
WJW-70B-5
RS002C
WJW009N
FIT0365
WJW-60P-R
$6.95
ea
12 ship on Mar. 5
More Available – 14 weeks
Qty
Add to cart
+ Add to my favorites
# of units
Price (USD)
1+
$6.95
10+
$6.25
Request a Large Quantity Quote
WARNING: Proposition 65
Jameco Part no.:
2245520
Manufacturer:
Velleman
Manufacturer no.:
VMA414
HTS code:
7614905000
No datasheet available. Please review the tabs below for product specifications.
# of units
Price
1+
$6.95
10+
$6.25
Request a Large Quantity Quote
WARNING: Proposition 65
Overview
Spec
ification
s
Related
products
Back to top
Overview
40 Piece 30cm Male to Female Jumper Wires
This flat cable comes as a ribbon, but the 40 wires can be easily stripped apart into a single or multiple jumper wires.
Features
Contents: 1 pc. of multi-color flat cable (40 wires)
Pre-cut, pre-stripped and pre-formed wires simplify and speed up prototyping work
Easy to connect and disconnect
These wires are compatible with standard breadboards that have 0.1" grids
Specifications
Length: 30 cm (11.8")
Diameter: 22-26 AWG
Insulation material: PVC
Conductor material: copper
Type: male to female connector cable
Report a problem
Suggest a product
Back to top
Specifications
Specification
Value
Product Type
Zip Jumper Wires
Wire Gauge (AWG)
24
Gender
M-F
Length (in.)
11.8
Number of Wires
40
Colors
10
Report a problem
Suggest a product
Back to top
Related Products
View related products
Let Jameco suggest other similar products:
Download all Similar products to a spreadsheet file (CSV)
Narrow your search using parametric filtering
Report a problem
Suggest a product
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
Shop By Manufacturer
Preference Center
Power Resource Center
Clearance - Additional Savings
Velleman Store
×
40 Piece 30cm Male to Female Jumper Wires
Image is representative only