Bipolar Stepper Motor 4.5 VDC 1500 mA 1.8°/200 steps

You may also like:
1124144 1124144
STP-42D201-37 STP-42D201-37
42BYGH404-R 42BYGH404-R
25BY4801 25BY4801
M25SP-5N LF(50 OHMS) M25SP-5N LF(50 OHMS)
35BY48L030-01 35BY48L030-01
42BYG023-R 42BYG023-R

$9.49 ea

10% discount applied in cart

4 ship on May. 6


  • Jameco Part no.: 2245589
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: 1124142
  • HTS code: 8501103000
  • Electronics Parts Locator
# of units Price
1+ $9.49
10+ $8.49

Request a Large Quantity Quote

Bipolar Stepper Motor 4.5 VDC 1500 mA 1.8°/200 steps

Specifications:
  • Drive System: 2 Phase Bipolar stepper motor
  • Rated Voltage: 4.5 VDC @ 1.5A/Phase
  • Step Angle: 1.8°/200 steps ±5%
  • Phase Resistance: 3.0Ω ±10%
  • Phase Inductance: 4.8 mH ±20%
  • Holding Torque: 6800 g-cm
  • Mounting Hole Space: 1.22"
  • Shaft Diameter: 0.20"
  • Shaft Length: 0.86"
  • Motor Diameter: 1.66"
  • Motor Depth: 2.0"
  • Weight: 0.90 lbs.
  • Screw Mount Dimension M3 - 4 x 4


Report a problem
Suggest a product
Specification Value
Coil TypeBipolar
Voltage Rating4.5 VDC
Current per Phase1500 mA
Step Angle1.8
Resistance per Phase3 Ohm
Inductance per Phase6 mH
Holding Torque6800 g-cm
Shaft Diameter0.2 in.
Shaft Length0.86 in.
Motor Size (Diameter x Length) (inch)1.66 x 2
NEMA Frame Size17
Hole Spacing1.22 in.
Mounting Hole0.12 in.
Weight0.9 lbs.


Report a problem
Suggest a product